
Radial leaded Metal Oxide Varistor (MOV) for circuit protection. Features 575VAC/730VDC voltage rating, 910V varistor voltage, and 40kA surge current capability. Offers 770J energy absorption and 1.48kV clamping voltage. Designed with a 40mm diameter, operating from -55°C to 85°C, and includes solder lug termination for bolt mounting.
Littelfuse V571HA40 technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Clamping Voltage | 1.48kV |
| Clamping Voltage-Max | 1.48kV |
| Diameter | 40mm |
| Energy | 770J |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 40kA |
| Max Surge Current | 40kA |
| Max Varistor Voltage | 1.001kV |
| Min Varistor Voltage | 819V |
| Mount | Surface Mount, Bolt |
| Number of Circuits | 1 |
| Package Quantity | 60 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HA |
| Termination | Through Hole |
| Varistor Voltage | 910V |
| Voltage Rating | 730V |
| Voltage Rating (AC) | 575V |
| DC Rated Voltage | 730V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V571HA40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.