The V571HF34 is a 34mm radial bolt mount metal oxide varistor with a capacitance of 2.2nF and a DC rated voltage of 730V. It can withstand a maximum surge current of 40kA and operates within a temperature range of -55°C to 85°C. This varistor is RoHS compliant and contains lead, making it suitable for certain applications. It is packaged in bulk quantities of 60 units.
Checking distributor stock and pricing after the page loads.
Littelfuse V571HF34 technical specifications.
| Capacitance | 2.2nF |
| Clamping Voltage | 1.48kV |
| Diameter | 34mm |
| Energy | 770J |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 40kA |
| Max Varistor Voltage | 1.001kV |
| Min Varistor Voltage | 819V |
| Mount | Radial, Bolt |
| Number of Circuits | 1 |
| Package Quantity | 60 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HF34 |
| Termination | Solder |
| Varistor Voltage | 910V |
| Voltage Rating (AC) | 570V |
| DC Rated Voltage | 730V |
| RoHS | Compliant |