Var MOV 575VAC/730VDC 40000A 910V SMD Bulk
Checking distributor stock and pricing after the page loads.
Littelfuse V571NA34 technical specifications.
| Capacitance | 2.2nF |
| Clamping Voltage | 1.48kV |
| Diameter | 34mm |
| Energy | 770J |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 40kA |
| Max Varistor Voltage | 1kV |
| Min Varistor Voltage | 805V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 75 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | NA |
| Termination | Solder |
| Varistor Voltage | 910V |
| Voltage Rating (AC) | 575V |
| DC Rated Voltage | 730V |
| RoHS | Compliant |