
Radial leaded varistor for through-hole mounting, featuring a 730V DC voltage rating and 575V AC voltage rating. This component offers 120 Joules of energy absorption, a 50A current rating, and a 4.5kA maximum surge current capability. Key electrical specifications include a 1kV varistor voltage, 1.5kV clamping voltage, and 220pF capacitance. Operating across a temperature range of -55°C to 85°C, this device is halogen-free and RoHS compliant.
Littelfuse V575LA40AP technical specifications.
| Capacitance | 220pF |
| Clamping Current | 50A |
| Clamping Voltage | 1.5kV |
| Clamping Voltage-Max | 1.5kV |
| Current Rating | 50A |
| Depth | 8.3mm |
| Diameter | 14mm |
| Energy | 120J |
| Lead Free | Lead Free |
| Lead Length | 25.4mm |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 4.5kA |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 1.001kV |
| Min Varistor Voltage | 819V |
| Max Voltage Rating (AC) | 575V |
| Max Voltage Rating (DC) | 730V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LA |
| Termination | Radial |
| Thickness | 8.3mm |
| Varistor Voltage | 1kV |
| Voltage Rating | 730V |
| Voltage Rating (AC) | 575V |
| DC Rated Voltage | 730V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V575LA40AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
