
Radial leaded metal oxide varistor (MOV) for overvoltage and ESD protection. Features a 575VAC / 730VDC maximum voltage rating and a 960V varistor voltage. Handles a maximum surge current of 6.5kA with a clamping current of 100A at 1.41kV. Offers 220J energy absorption and a capacitance of 450pF. Operates across a temperature range of -55°C to 85°C.
Littelfuse V575LA80B technical specifications.
| Capacitance | 450pF |
| Package/Case | Radial |
| Clamping Current | 100A |
| Clamping Voltage | 1.41kV |
| Depth | 8.3mm |
| Diameter | 20mm |
| Energy | 220J |
| Lead Free | Contains Lead |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 960V |
| Min Varistor Voltage | 819V |
| Max Voltage Rating (AC) | 575V |
| Max Voltage Rating (DC) | 730V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 400 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | LA |
| Termination | Radial |
| Varistor Voltage | 960V |
| Voltage Rating (AC) | 575V |
| DC Rated Voltage | 730V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V575LA80B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.