
Radial leaded metal oxide varistor (MOV) for circuit protection. Features 575VAC/730VDC voltage rating, 4.5kA surge current capability, and 1kV varistor voltage. Offers 120J energy absorption and 50A clamping current. Operates from -55°C to 85°C with a 14mm diameter and 8.5mm lead pitch. Lead-free and RoHS compliant, supplied in bulk packaging.
Sign in to ask questions about the Littelfuse V575LC40AP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V575LC40AP technical specifications.
| Capacitance | 220pF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 1.5kV |
| Current Rating | 4.5kA |
| Depth | 8.3mm |
| Diameter | 14mm |
| Energy | 120J |
| Lead Free | Lead Free |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 1.001kV |
| Min Varistor Voltage | 819V |
| Max Voltage Rating (AC) | 575V |
| Max Voltage Rating (DC) | 730V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LC |
| Termination | Radial |
| Varistor Voltage | 1kV |
| Voltage Rating (AC) | 575V |
| DC Rated Voltage | 730V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V575LC40AP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
