
Radial leaded varistor for through-hole mounting, offering 730V DC and 575V AC voltage ratings. Features a 910V varistor voltage, 1.5kV clamping voltage, and 4.5kA surge current capability. This component provides 120 Joules of energy absorption and a 50A clamping current. Designed with a 14mm diameter and 8.5mm lead pitch, it operates across a -55°C to 85°C temperature range. Halogen-free and RoHS compliant.
Littelfuse V575LS40AP technical specifications.
| Capacitance | 220pF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 1.5kV |
| Clamping Voltage-Max | 1.5kV |
| Current Rating | 4.5kA |
| Depth | 7.3mm |
| Diameter | 14mm |
| Energy | 120J |
| Lead Free | Lead Free |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 4.5kA |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 1.001kV |
| Min Varistor Voltage | 819V |
| Max Voltage Rating (AC) | 575V |
| Max Voltage Rating (DC) | 730V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LS |
| Termination | Radial |
| Varistor Voltage | 910V |
| Voltage Rating | 730V |
| Voltage Rating (AC) | 575V |
| DC Rated Voltage | 730V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V575LS40AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
