
Radial leaded varistor for through-hole mounting, featuring an 825V DC voltage rating and 625V AC voltage rating. Offers 230 Joules energy absorption, 6.5kA maximum surge current, and 100A clamping current. Operates across a wide temperature range from -55°C to 85°C with a 1.1kV varistor voltage. This component is RoHS compliant and halogen-free.
Littelfuse V625LA80BP technical specifications.
| Capacitance | 425pF |
| Package/Case | Metal |
| Clamping Current | 100A |
| Clamping Voltage | 1.65kV |
| Clamping Voltage-Max | 1.65kV |
| Current Rating | 6.5kA |
| Depth | 8.3mm |
| Diameter | 20mm |
| Energy | 230J |
| ESD Protection | No |
| Height | 28mm |
| Lead Free | Lead Free |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 6.5kA |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 1.1kV |
| Min Varistor Voltage | 900V |
| Max Voltage Rating (AC) | 625V |
| Max Voltage Rating (DC) | 825V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 400 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LA |
| Termination | Radial |
| Varistor Voltage | 1.1kV |
| Voltage Rating | 825V |
| Voltage Rating (AC) | 625V |
| DC Rated Voltage | 825V |
| Width | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V625LA80BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.