The LA series metal oxide varistor from Littelfuse is a single-circuit device with a radial package and through-hole mount. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The varistor voltage is 1.02kV, with a maximum surge current of 6.5kA and a maximum varistor voltage of 1.1kV. The device is RoHS compliant and available in bulk packaging with 400 units per package.
Littelfuse V660LA100BPX10 technical specifications.
| Package/Case | Radial |
| Energy | 250J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 1.1kV |
| Min Varistor Voltage | 940V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 400 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LA |
| Varistor Voltage | 1.02kV |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V660LA100BPX10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.