
Radial leaded varistor for through-hole mounting, featuring an 850V DC rating and 660V AC rating. This component offers 70 Joules of energy absorption, a 25A current rating, and a maximum surge current of 2.5kA. With a 1.21kV varistor voltage and 1.82kV clamping voltage, it provides robust protection. The device operates within a -55°C to 85°C temperature range and is RoHS compliant.
Littelfuse V660LA10P technical specifications.
| Capacitance | 70pF |
| Package/Case | Radial |
| Clamping Current | 25A |
| Clamping Voltage | 1.82kV |
| Clamping Voltage-Max | 1.82kV |
| Current Rating | 25A |
| Depth | 8.3mm |
| Diameter | 10mm |
| Energy | 70J |
| Lead Free | Lead Free |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 2.5kA |
| Max Surge Current | 2.5kA |
| Max Varistor Voltage | 1.188kV |
| Min Varistor Voltage | 972V |
| Max Voltage Rating (AC) | 660V |
| Max Voltage Rating (DC) | 850V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LA |
| Termination | Radial |
| Varistor Voltage | 1.21kV |
| Voltage Rating | 850V |
| Voltage Rating (AC) | 660V |
| DC Rated Voltage | 850V |
| Width | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V660LA10P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.