The LC Series Metal Oxide Varistor from Littelfuse is a 1.08kV, 70J device available in a radial package for through hole mounting. It operates within a temperature range of -55°C to 85°C and is compliant with RoHS regulations. This varistor is suitable for overvoltage and ESD protection applications.
Littelfuse V660LC10PX2855 technical specifications.
| Package/Case | Radial |
| Energy | 70J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 2.5kA |
| Max Varistor Voltage | 1.188kV |
| Min Varistor Voltage | 972V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LC |
| Varistor Voltage | 1.08kV |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V660LC10PX2855 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.