
Var MOV 660VAC/850VDC 4500A 1188V Thru-Hole Radial Bulk
Sign in to ask questions about the Littelfuse V660LC50AP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V660LC50AP technical specifications.
| Capacitance | 200pF |
| Clamping Voltage | 1.82kV |
| Current Rating | 4.5kA |
| Diameter | 14mm |
| Energy | 140J |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 1.188kV |
| Min Varistor Voltage | 972V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LC |
| Termination | Radial |
| Varistor Voltage | 1.08kV |
| Voltage Rating (AC) | 660V |
| DC Rated Voltage | 850V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V660LC50AP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.