
Radial leaded varistor for general applications, featuring a 1.05kV varistor voltage and 850V DC rated voltage. Offers 900J energy absorption and a 40kA maximum surge current capability. This component has a 2nF capacitance and a 1.72kV clamping voltage. Designed for through-hole mounting with a 40.5mm lead pitch.
Littelfuse V661DB40 technical specifications.
| Capacitance | 2nF |
| Package/Case | Metal |
| Clamping Current | 200A |
| Clamping Voltage | 1.72kV |
| Depth | 46.8mm |
| Energy | 900J |
| Lead Free | Contains Lead |
| Lead Pitch | 40.5mm |
| Lead/Base Style | Solder |
| Length | 60.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 40kA |
| Max Varistor Voltage | 1.155kV |
| Min Varistor Voltage | 945V |
| Max Voltage Rating (AC) | 660V |
| Max Voltage Rating (DC) | 850V |
| Mount | Surface Mount, Chassis Mount, Bolt |
| Number of Circuits | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DB |
| Termination | Screw |
| Varistor Voltage | 1.05kV |
| Voltage Rating (AC) | 660V |
| DC Rated Voltage | 850V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V661DB40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
