The V680LA100BPX2855 is a metal oxide varistor from Littelfuse, rated for 1.06kV and 1kV varistor voltage, with a maximum surge current of 6.5kA and energy of 260J. It has a radial leaded package and is compliant with ROHS. The varistor operates between -55°C and 85°C and is available in bulk packaging with 300 units per package.
Sign in to ask questions about the Littelfuse V680LA100BPX2855 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V680LA100BPX2855 technical specifications.
| Package/Case | Radial |
| Energy | 260J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 1.13kV |
| Min Varistor Voltage | 990V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 300 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LA |
| Varistor Voltage | 1.06kV |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V680LA100BPX2855 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.