Radial Leaded Varistors
Sign in to ask questions about the Littelfuse V680LC100BP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V680LC100BP technical specifications.
| Package/Case | Radial |
| Energy | 260J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 1.13kV |
| Min Varistor Voltage | 990V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 300 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LC |
| Varistor Voltage | 1.06kV |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V680LC100BP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.