The V680ZS05P is a 680V metal oxide varistor from Littelfuse, suitable for overvoltage and ESD protection. It has a maximum surge current of 400A and a varistor voltage range of 612V to 748V. The device is available in a radial leaded package, compliant with RoHS regulations, and is packaged in quantities of 1000 units per reel. It is designed for use in circuit protection applications and is suitable for use in through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Energy | 14J |
| Max Surge Current | 400A |
| Max Varistor Voltage | 748V |
| Min Varistor Voltage | 612V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZS |
| Varistor Voltage | 680V |
| RoHS | Compliant |
