
The Littelfuse V680ZS05PX2855 is a single-circuit metal oxide varistor with a varistor voltage of 680V, minimum varistor voltage of 612V, and maximum varistor voltage of 748V. It has a maximum surge current of 400A and an energy rating of 14J. The varistor is packaged in a radial case and is mounted through a hole. It is available in a package quantity of 1000 and is packaged on a tape and reel. The device is RoHS compliant.
Littelfuse V680ZS05PX2855 technical specifications.
| Package/Case | Radial |
| Energy | 14J |
| Max Surge Current | 400A |
| Max Varistor Voltage | 748V |
| Min Varistor Voltage | 612V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZS |
| Varistor Voltage | 680V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V680ZS05PX2855 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
