Var MOV 420VAC/560VDC 400A 748V Radial Automotive T/R
Sign in to ask questions about the Littelfuse V680ZT05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V680ZT05 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Placement | RADIAL |
| Manufacturer Series | ZT |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse V680ZT05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.