
Surface mount metal oxide varistor (MOV) for circuit protection. Features a 68V varistor voltage, 40VAC/56VDC voltage rating, and 10A current rating. Offers a 100A peak pulse current capability and 1.5J energy absorption. Operating temperature range from -55°C to 125°C. Packaged in tape and reel for automated assembly.
Littelfuse V68CH8 technical specifications.
| Capacitance | 500pF |
| Case Code (Imperial) | 3220 |
| Case Code (Metric) | 8552 |
| Package/Case | SMD/SMT |
| Clamping Voltage | 127V |
| Current Rating | 10A |
| Energy | 1.5J |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Max Varistor Voltage | 75V |
| Min Varistor Voltage | 61V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 100A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CH |
| Termination | SMD/SMT |
| Varistor Voltage | 68V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 56V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V68CH8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
