Surface mount metal oxide varistor (MOV) for overvoltage and ESD protection. Features a 1206 SMD package with 1A clamping current and 180A max surge current. Offers 50VAC/68VDC maximum voltage rating, with a varistor voltage range of 76V to 90V and a clamping voltage of 140V. Operates from -55°C to 125°C, with 1J energy rating. Lead-free and RoHS compliant.
Littelfuse V68MLA1206T technical specifications.
| Capacitance | 180pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Clamping Current | 1A |
| Clamping Voltage | 140V |
| Depth | 1.6mm |
| Energy | 1J |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 180A |
| Max Varistor Voltage | 90V |
| Min Varistor Voltage | 76V |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 68V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MLA |
| Size Code | 1206 |
| Termination | SMD/SMT |
| Varistor Voltage | 83V |
| DC Rated Voltage | 68V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V68MLA1206T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
