Var MLV 50VAC/68VDC 180A 90V 1206 SMD T/R
Littelfuse V68MLA1206WH technical specifications.
| Capacitance | 180pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Energy | 1J |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 180A |
| Max Varistor Voltage | 90V |
| Min Varistor Voltage | 76V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MLA |
| Termination | SMD/SMT |
| Varistor Voltage | 83V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 68V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V68MLA1206WH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.