Var MLV 50VAC/68VDC 180A 90V 1206 SMD T/R
Littelfuse V68MLA1206WT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Placement | DUAL ENDED |
| Manufacturer Series | ML |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8533.40.40.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse V68MLA1206WT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.