
Radial leaded varistor for through-hole mounting, featuring a 56V DC voltage rating and 40V AC voltage rating. This component offers 13 Joules of energy absorption and a 1kA maximum surge current capability. Key specifications include a 75V varistor voltage, 135V clamping voltage at 10A, and a capacitance of 3.87nF. Operating across a temperature range of -55°C to 85°C, it is halogen-free and RoHS compliant.
Littelfuse V68ZA10P technical specifications.
| Capacitance | 3.87nF |
| Clamping Current | 10A |
| Clamping Voltage | 135V |
| Clamping Voltage-Max | 135V |
| Current Rating | 10A |
| Depth | 5.6mm |
| Diameter | 14mm |
| Energy | 13J |
| Lead Free | Lead Free |
| Lead Length | 25.4mm |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1kA |
| Max Surge Current | 1kA |
| Max Varistor Voltage | 74.8V |
| Min Varistor Voltage | 61.2V |
| Max Voltage Rating (AC) | 40V |
| Max Voltage Rating (DC) | 56V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 700 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ZA |
| Termination | Radial |
| Thickness | 5.6mm |
| Varistor Voltage | 75V |
| Voltage Rating | 56V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 56V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V68ZA10P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
