This 68V varistor from Littelfuse features a radial package and through hole mount. It can withstand a maximum surge current of 250A and has a maximum operating temperature of 85°C. The device is RoHS compliant and available in a bulk packaging quantity of 1500. The varistor voltage is 68V, with a minimum of 61.2V and a maximum of 74.8V. It is designed to handle 3J of energy.
Sign in to ask questions about the Littelfuse V68ZA2PX1347 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V68ZA2PX1347 technical specifications.
| Package/Case | Radial |
| Energy | 3J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 250A |
| Max Varistor Voltage | 74.8V |
| Min Varistor Voltage | 61.2V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ZA |
| Varistor Voltage | 68V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V68ZA2PX1347 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.