
Littelfuse V68ZA2PX2855 technical specifications.
| Package/Case | Radial |
| Clamping Voltage | 135V |
| Energy | 3J |
| Max Surge Current | 250A |
| Max Varistor Voltage | 74.8V |
| Min Varistor Voltage | 61.2V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ZA |
| Varistor Voltage | 68V |
| RoHS | Compliant |
No datasheet is available for this part.
