
This metal oxide varistor from Littelfuse features a clamping voltage of 135V and a clamping current of 10A. It has a capacitance of 3.87nF and is designed for use in overvoltage and ESD protection applications. The varistor is available in a radial package with a lead pitch of 8.5mm and can withstand a maximum surge current of 1kA. The operating temperature range is -55°C to 85°C, and it is RoHS compliant.
Sign in to ask questions about the Littelfuse V68ZC10P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V68ZC10P technical specifications.
| Capacitance | 3.87nF |
| Package/Case | Radial |
| Clamping Current | 10A |
| Clamping Voltage | 135V |
| Depth | 5.6mm |
| Energy | 13J |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1kA |
| Max Varistor Voltage | 74.8V |
| Min Varistor Voltage | 61.2V |
| Max Voltage Rating (AC) | 40V |
| Max Voltage Rating (DC) | 56V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 750 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ZC |
| Varistor Voltage | 68V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V68ZC10P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.