
Littelfuse's V68ZC2P is a 68V metal oxide varistor with a clamping voltage of 135V and a current rating of 250A. It has a diameter of 7mm and is available in a radial package with a through hole mount. The varistor operates within a temperature range of -55°C to 85°C and is compliant with lead-free and RoHS regulations.
Sign in to ask questions about the Littelfuse V68ZC2P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V68ZC2P technical specifications.
| Capacitance | 600pF |
| Package/Case | Radial |
| Clamping Voltage | 135V |
| Current Rating | 250A |
| Diameter | 7mm |
| Energy | 3J |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 250A |
| Max Varistor Voltage | 74.8V |
| Min Varistor Voltage | 61.2V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ZC |
| Varistor Voltage | 68V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 56V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V68ZC2P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.