
This 68V metal oxide varistor from Littelfuse features a clamping voltage of 135V and a maximum surge current of 100A. It is available in a radial package with a diameter of 7mm and a width of 5.6mm. The varistor operates within a temperature range of -55°C to 85°C and is compliant with RoHS standards. It is supplied on a tape and reel in quantities of 1000.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Clamping Voltage | 135V |
| Diameter | 7mm |
| Energy | 0.6J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Max Varistor Voltage | 74.8V |
| Min Varistor Voltage | 61.2V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZS |
| Termination | Radial |
| Varistor Voltage | 68V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 56V |
| Width | 5.6mm |
| RoHS | Compliant |