
The ZS series varistor from Littelfuse is a metal oxide varistor designed for overvoltage and ESD protection. It features a radial package with a through hole mount, suitable for applications in temperatures ranging from -55°C to 85°C. The varistor has a maximum surge current of 100A and a varistor voltage of 68V, with a minimum and maximum varistor voltage of 61.2V and 74.8V, respectively. The RoHS compliant device is available in a package quantity of 1000, packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Energy | 0.6J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Max Varistor Voltage | 74.8V |
| Min Varistor Voltage | 61.2V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZS |
| Varistor Voltage | 68V |
| RoHS | Compliant |
