
Radial leaded varistor for through-hole mounting, featuring a 56V DC rated voltage and 40V AC rated voltage. Offers 3 Joules energy absorption with a clamping voltage of 135V and a maximum surge current of 250A. This component has a varistor voltage range of 61.2V to 74.8V, a capacitance of 600pF, and operates within a temperature range of -55°C to 85°C. It is halogen-free and RoHS compliant, packaged in tape and reel.
Sign in to ask questions about the Littelfuse V68ZS2P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V68ZS2P technical specifications.
| Capacitance | 600pF |
| Package/Case | Radial |
| Clamping Current | 2.5A |
| Clamping Voltage | 135V |
| Clamping Voltage-Max | 135V |
| Current Rating | 250A |
| Depth | 5.6mm |
| Diameter | 7mm |
| Energy | 3J |
| Lead Free | Lead Free |
| Lead Pitch | 6mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 250A |
| Max Surge Current | 250A |
| Max Varistor Voltage | 74.8V |
| Min Varistor Voltage | 61.2V |
| Max Voltage Rating (AC) | 40V |
| Max Voltage Rating (DC) | 56V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ZS |
| Varistor Voltage | 75V |
| Voltage Rating | 56V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 56V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V68ZS2P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.