
This 68V metal oxide varistor from Littelfuse is a single-circuit device with a maximum energy rating of 3J. It features a radial package with a through-hole mount and is available in quantities of 1000. The varistor operates within a temperature range of -55°C to 85°C and is compliant with RoHS regulations. The device is suitable for use in overvoltage and ESD protection applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Energy | 3J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 250A |
| Max Varistor Voltage | 74.8V |
| Min Varistor Voltage | 61.2V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZS |
| Varistor Voltage | 68V |
| RoHS | Compliant |
