
The Littelfuse V68ZS3 is a metal oxide varistor with a varistor voltage of 68V and a DC rated voltage of 56V. It has a voltage rating of 40V AC and can withstand a maximum surge current of 500A. The varistor is available in a radial through hole package and is rated for operation between -55°C and 85°C. It is not RoHS compliant and contains lead.
Littelfuse V68ZS3 technical specifications.
| Capacitance | 1.5nF |
| Clamping Voltage | 135V |
| Diameter | 10mm |
| Energy | 6.5J |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 500A |
| Max Varistor Voltage | 74.8V |
| Min Varistor Voltage | 61.2V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | ZS |
| Varistor Voltage | 68V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 56V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V68ZS3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.