
The V68ZS3P is a metal oxide varistor from Littelfuse with a varistor voltage of 68V and a capacitance of 1.5nF. It has a current rating of 500A and can withstand a maximum surge current of 500A. The varistor is available in a radial through hole package with a diameter of 10mm. It operates within a temperature range of -55°C to 85°C and is compliant with RoHS regulations.
Sign in to ask questions about the Littelfuse V68ZS3P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V68ZS3P technical specifications.
| Capacitance | 1.5nF |
| Clamping Voltage | 135V |
| Current Rating | 500A |
| Diameter | 10mm |
| Energy | 6.5J |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 500A |
| Max Varistor Voltage | 74.8V |
| Min Varistor Voltage | 61.2V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZS |
| Varistor Voltage | 68V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 56V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V68ZS3P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
