This 5mm metal oxide varistor from Littelfuse features a 68V varistor voltage, 300pF capacitance, and a maximum surge current of 100A. It operates within a temperature range of -55°C to 85°C and is available in a radial, through-hole package. The varistor is not RoHS compliant and contains lead, with a packaging quantity of 1000 units per reel.
Littelfuse V68ZT05 technical specifications.
| Capacitance | 300pF |
| Clamping Voltage | 135V |
| Diameter | 5mm |
| Energy | 0.6J |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Max Varistor Voltage | 74.8V |
| Min Varistor Voltage | 61.2V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | ZT |
| Varistor Voltage | 68V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 56V |
| RoHS | Not Compliant |
No datasheet is available for this part.