The V715ZC05PX2855 is a 715V metal oxide varistor from Littelfuse, suitable for overvoltage and ESD protection. It has a maximum surge current of 400A and a varistor voltage range of 643.5V to 786.5V. The device is available in a radial package with a package quantity of 5000 and is RoHS compliant. It is designed for through hole mounting and has an energy rating of 15.5J.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Energy | 15.5J |
| Max Surge Current | 400A |
| Max Varistor Voltage | 786.5V |
| Min Varistor Voltage | 643.5V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ZC |
| Varistor Voltage | 715V |
| RoHS | Compliant |
