
The V715ZS05PX2855 is a 715V metal oxide varistor from Littelfuse, featuring a radial package and through hole mount. It has a maximum surge current of 400A and a varistor voltage range of 643.5V to 786.5V. This varistor is available in a tape and reel packaging with 1000 pieces per package and is compliant with RoHS regulations. It is designed for use in overvoltage and ESD protection applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Energy | 15.5J |
| Max Surge Current | 400A |
| Max Varistor Voltage | 786.5V |
| Min Varistor Voltage | 643.5V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZS |
| Varistor Voltage | 715V |
| RoHS | Compliant |