
Radial leaded Metal Oxide Varistor (MOV) for circuit protection. Features a 460VAC/615VDC voltage rating, 400A current rating, and 825V maximum varistor voltage. Offers a clamping voltage of 1.24kV and 5A clamping current. Operates across a wide temperature range from -55°C to 85°C. Through-hole mounting with a 6mm lead pitch. RoHS compliant and lead-free.
Littelfuse V750ZA05P technical specifications.
| Capacitance | 30pF |
| Package/Case | Radial |
| Clamping Current | 5A |
| Clamping Voltage | 1.24kV |
| Clamping Voltage-Max | 1.24kV |
| Current Rating | 400A |
| Depth | 5.6mm |
| Diameter | 5mm |
| Energy | 17J |
| Lead Free | Lead Free |
| Lead Pitch | 6mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 400A |
| Max Surge Current | 400A |
| Max Varistor Voltage | 825V |
| Min Varistor Voltage | 675V |
| Max Voltage Rating (AC) | 460V |
| Max Voltage Rating (DC) | 615V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ZA |
| Varistor Voltage | 825V |
| Voltage Rating | 615V |
| Voltage Rating (AC) | 460V |
| DC Rated Voltage | 615V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V750ZA05P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
