
The V750ZS05PX2855 is a 750V varistor from Littelfuse, featuring 17J energy and a maximum surge current of 400A. It is available in a radial package with a through hole mount. The varistor voltage is rated at 750V, with a minimum of 675V and a maximum of 825V. This component is RoHS compliant and available in quantities of 1000 per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Energy | 17J |
| Max Surge Current | 400A |
| Max Varistor Voltage | 825V |
| Min Varistor Voltage | 675V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZS |
| Varistor Voltage | 750V |
| RoHS | Compliant |
