
Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 50V AC / 68V DC voltage rating with a maximum varistor voltage of 90.2V. Offers a 4.5kA maximum surge current capability and 50A clamping current at 145V. This through-hole component has a 14mm diameter, 5.6mm thickness, and 8.5mm lead pitch. Operating temperature range is -55°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse V82ZA12P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V82ZA12P technical specifications.
| Capacitance | 2.5nF |
| Clamping Current | 50A |
| Clamping Voltage | 145V |
| Clamping Voltage-Max | 145V |
| Current Rating | 50A |
| Depth | 5.6mm |
| Diameter | 14mm |
| Energy | 15J |
| Lead Free | Lead Free |
| Lead Length | 25.4mm |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 4.5kA |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 90.2V |
| Min Varistor Voltage | 73.8V |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 68V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 700 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ZA |
| Termination | Radial |
| Thickness | 5.6mm |
| Tolerance | 10% |
| Varistor Voltage | 91V |
| Voltage Rating | 68V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 68V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V82ZA12P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
