
Radial disc metal oxide varistor (MOV) for circuit protection. Features a 50VAC/68VDC voltage rating, 82V varistor voltage, and 100A clamping current. Offers 6.5kA maximum surge current and 25J energy absorption. Operates across a -55°C to 125°C temperature range with a 7nF capacitance. Through-hole mounting with a 8.5mm lead pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse V82ZA20P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 7nF |
| Package/Case | Radial |
| Clamping Current | 100A |
| Clamping Voltage | 145V |
| Current Rating | 100A |
| Depth | 5.6mm |
| Diameter | 23mm |
| Energy | 25J |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 90.2V |
| Min Varistor Voltage | 73.8V |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 68V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ZA |
| Termination | Through Hole |
| Varistor Voltage | 82V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 68V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V82ZA20P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
