Radial disc metal oxide varistor (MOV) for circuit protection. Features a 50VAC/68VDC voltage rating, 4.5kA surge current capability, and 90.2V maximum varistor voltage. Offers 145V clamping voltage at 50A clamping current, with 15J energy absorption. Operates across a -55°C to 85°C temperature range and has a 3.38nF capacitance. Through-hole mounting with 8.5mm lead pitch.
Sign in to ask questions about the Littelfuse V82ZC12P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V82ZC12P technical specifications.
| Capacitance | 3.38nF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 145V |
| Current Rating | 4.5kA |
| Depth | 5.6mm |
| Diameter | 14mm |
| Energy | 15J |
| Lead Free | Lead Free |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 90.2V |
| Min Varistor Voltage | 73.8V |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 68V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 750 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ZC |
| Varistor Voltage | 91V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 68V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V82ZC12P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
