
The V82ZC2PX2855 is a 82V metal oxide varistor with a maximum surge current of 1.2kA and a maximum varistor voltage of 90.2V. It is packaged in a radial leaded package and is available in quantities of 3000. The varistor is RoHS compliant and suitable for use in overvoltage and ESD protection applications. It is designed to protect electronic circuits from voltage spikes and surges.
Littelfuse V82ZC2PX2855 technical specifications.
| Package/Case | Radial |
| Energy | 4J |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 90.2V |
| Min Varistor Voltage | 73.8V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ZC |
| Varistor Voltage | 82V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V82ZC2PX2855 to view detailed technical specifications.
No datasheet is available for this part.
