
The Littelfuse V82ZS05P is a 1-circuit varistor with a varistor voltage of 82V and energy rating of 2J. It is available in a radial package with a through-hole mount and is packaged in quantities of 1000 on tape and reel. The device is RoHS compliant and has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It can handle a maximum surge current of 400A.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Energy | 2J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 400A |
| Max Varistor Voltage | 90.2V |
| Min Varistor Voltage | 73.8V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZS |
| Varistor Voltage | 82V |
| RoHS | Compliant |
