
Var MOV 50VAC/68VDC 4500A 91V Radial Automotive T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse V82ZS12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 2.5nF |
| Clamping Voltage | 145V |
| Diameter | 14mm |
| Energy | 15J |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 90.2V |
| Min Varistor Voltage | 73.8V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | ZS |
| Varistor Voltage | 82V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 68V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V82ZS12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
