
Radial leaded varistor for through-hole mounting, featuring 68V DC rated voltage and 50V AC rated voltage. Offers 15J energy absorption with a clamping current of 50A and a maximum surge current of 4.5kA. This component has a varistor voltage of 82V, with a minimum of 73.8V and a maximum of 90.2V. Operating temperature range is -55°C to 85°C, with a lead pitch of 8.5mm and a diameter of 14mm. Halogen-free and RoHS compliant.
Littelfuse V82ZS12P technical specifications.
| Capacitance | 2.5nF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 145V |
| Clamping Voltage-Max | 145V |
| Current Rating | 4.5kA |
| Depth | 5.6mm |
| Diameter | 14mm |
| Energy | 15J |
| Lead Free | Lead Free |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 4.5kA |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 90.2V |
| Min Varistor Voltage | 73.8V |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 68V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZS |
| Varistor Voltage | 82V |
| Voltage Rating | 68V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 68V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V82ZS12P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
