
The V82ZS20P is a 82V metal oxide varistor from Littelfuse, featuring a radial package and through hole mount. It can withstand a maximum surge current of 6.5kA and has a varistor voltage of 82V, with a minimum of 73.8V and maximum of 90.2V. The varistor is available in a tape and reel packaging with 500 pieces per reel, and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Energy | 25J |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 90.2V |
| Min Varistor Voltage | 73.8V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZS |
| Varistor Voltage | 82V |
| RoHS | Compliant |