The Littelfuse V82ZS20PX1347 is a single-circuit varistor with a varistor voltage of 82V, a minimum varistor voltage of 73.8V, and a maximum varistor voltage of 90.2V. It can withstand a maximum surge current of 6.5kA and an energy of 25J. The varistor is packaged in a radial package with a through-hole mount. It is available in quantities of 500 and is packaged on tape and reel. The Littelfuse V82ZS20PX1347 is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse V82ZS20PX1347 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Energy | 25J |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 90.2V |
| Min Varistor Voltage | 73.8V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZS |
| Varistor Voltage | 82V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V82ZS20PX1347 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.