
The Littelfuse V82ZS2PX2855 is a single-circuit metal oxide varistor with a varistor voltage of 82V and an energy rating of 4J. It features a maximum surge current of 1.2kA and is available in a radial package with a package quantity of 1000. The varistor is RoHS compliant and suitable for use in overvoltage and ESD protection applications. It is packaged in tape and reel format for easy mounting in through-hole applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Energy | 4J |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 90.2V |
| Min Varistor Voltage | 73.8V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZS |
| Varistor Voltage | 82V |
| RoHS | Compliant |