
Radial leaded varistor for through-hole mounting, featuring an 82V varistor voltage and 68V DC rated voltage. This component offers a 2.5kA maximum surge current, 25A clamping current, and 8J energy rating. With a 1.1nF capacitance and a 10mm diameter, it operates within a -55°C to 85°C temperature range. Halogen-free and RoHS compliant.
Sign in to ask questions about the Littelfuse V82ZS4P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V82ZS4P technical specifications.
| Capacitance | 1.1nF |
| Package/Case | Radial |
| Clamping Current | 25A |
| Clamping Voltage | 135V |
| Current Rating | 2.5kA |
| Depth | 5.6mm |
| Diameter | 10mm |
| Energy | 8J |
| Lead Free | Lead Free |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 2.5kA |
| Max Varistor Voltage | 90.2V |
| Min Varistor Voltage | 73.8V |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 68V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZS |
| Varistor Voltage | 82V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 68V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V82ZS4P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
