
The Littelfuse V82ZS4PX2855 is a single-circuit metal oxide varistor with a varistor voltage of 82V. It features an energy rating of 8J and a maximum surge current of 2.5kA. This component is available in a radial leaded package, suitable for through-hole mounting, and is compliant with RoHS regulations. The varistor voltage is specified to range between 73.8V and 90.2V, making it suitable for overvoltage protection applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Energy | 8J |
| Max Surge Current | 2.5kA |
| Max Varistor Voltage | 90.2V |
| Min Varistor Voltage | 73.8V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZS |
| Varistor Voltage | 82V |
| RoHS | Compliant |
